EBM11DRTI

Heilind Number:SULEBM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRTI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRTI

Detailed Description

Introducing the EBM11DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 22 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The straight orientation and threaded mount type make for easy and secure assembly, while the termination method of thru hole soldering guarantees a strong connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for space-constrained applications. Trust the EBM11DRTI for reliable and efficient board-to-board connectivity.