| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRTS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DRTS |
EBM11DRTS
| Heilind Number: | SULEBM11DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DRTS PCB connector, a high-performance component designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it is suitable for demanding applications. The two-row, 22-position layout with full bellow contact type guarantees secure connections. Its straight orientation and side-hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial environments. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust the EBM11DRTS for efficient board-to-board and card edge connections in your electronic devices.

