EBM11DRUH

Heilind Number:SULEBM11DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRUH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRUH

Detailed Description

EBM11DRUH - Elevate your connectivity with our high-performance PBT & Phosphor Bronze female connector. Engineered for reliability, it boasts a 5A amperage and can withstand voltages up to 950VAC, making it ideal for demanding applications. With two rows and 22 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the full bellow design guarantees secure mating. Featuring a straight orientation and clearance hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Its compact design, with dimensions of 10.95mm height and 8.26mm width, is perfect for space-constrained environments. Trust in the reliability of our Matte Tin termination plating for long-term performance. Whether in board-to-board or card edge connections, this connector excels in various PCB applications. Upgrade to the EBM11DRUH for superior connectivity solutions.