EBM11DRUI

Heilind Number:SULEBM11DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRUI

Detailed Description

The EBM11DRUI is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient and safe connectivity. Featuring a durable construction with PBT and phosphor bronze materials, gold-plated contacts, and matte tin termination, it offers excellent conductivity and corrosion resistance. Its two-row, 22-position design with a 3.96mm pitch allows for versatile PCB layout options. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in harsh environmental conditions. The straight orientation and threaded mount type make installation easy and secure. Whether used in aerospace, defense, or industrial electronics, the EBM11DRUI guarantees high performance and durability.