EBM11DRUN

Heilind Number:SULEBM11DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRUN

Detailed Description

Introducing the EBM11DRUN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 22 positions, allowing for secure and reliable connections. With a maximum amperage of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The use of PBT and phosphor bronze materials, along with gold contact plating, guarantees excellent conductivity and durability. Its straight orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating adds another layer of protection against corrosion. Perfect for industrial and commercial electronics, the EBM11DRUN is a dependable choice for your connectivity needs.