EBM11DRUS

Heilind Number:SULEBM11DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRUS

Detailed Description

Introducing the EBM11DRUS, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 3.96mm and 22 positions spread across 2 rows, this connector ensures seamless connectivity in a variety of electronic applications. Its durable construction, featuring PBT and phosphor bronze with gold plating, guarantees long-term stability even in harsh environments. The contact type, full bellow, further enhances signal integrity. Operating at a voltage of 950 VAC and with a current rating of 5A, it meets the demands of high-power systems. The straight orientation and side hole mount type offer flexibility in installation, while the termination method of thru hole with matte tin plating ensures secure and solderable connections. With a tail length of 5.72mm and compact dimensions of 10.95mm in height and 8.26mm in width, the EBM11DRUS is ideal for space-constrained PCB layouts. Rated for an extensive operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. Whether in telecommunications, industrial equipment, or aerospace applications, this connector delivers superior performance and reliability. Upgrade your connectivity solutions with the EBM11DRUS and experience seamless power transmission like never before.