EBM11DRXI

Heilind Number:SULEBM11DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRXI

Detailed Description

Introducing the EBM11DRXI, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. Featuring two rows of 22 full bellow contacts plated with gold, it offers a secure and low-resistance connection with a pitch of 3.96mm (.156 in). Operating at a maximum voltage of 950 VAC and 5A, it meets stringent power requirements. The straight orientation and threaded mount type facilitate easy installation on circuit boards. With a wide operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, allows for efficient PCB layout. Termination through holes with matte tin plating ensures robust solder joints. Ideal for aerospace, defense, and industrial applications, the EBM11DRXI guarantees high reliability and performance in critical systems. Elevate your connectivity solutions with this top-of-the-line PCB connector.