EBM11DRXN

Heilind Number:SULEBM11DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRXN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRXN

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the SKU EBM11DRXN board-to-board PCB connector ensures reliable electrical connections in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector, with two rows of 22 positions each, is designed for high-performance applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity, while the termination method of thru hole soldering ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its straight orientation, compact dimensions of 10.95mm in height and .325 inches in width, and tail length of 3.48mm make it easy to integrate into circuit designs. With a pitch of 3.96mm and full bellow contact type, signal transmission is efficient and stable. The connector is also RoHS compliant, with termination plating in matte tin for added durability. Perfect for applications requiring high reliability and performance, the EBM11DRXN is a vital component in electronic systems.