EBM11DRXS

Heilind Number:SULEBM11DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRXS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRXS

Detailed Description

Introducing the EBM11DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity with a maximum amperage of 5A and a voltage rating of 950VAC. Its two rows of gold-plated phosphor bronze contacts, with a pitch of 3.96mm, offer secure and low-resistance connections. The straight orientation and side-hole mount type make installation easy, while the full bellow contact type guarantees excellent signal integrity. With 22 positions and a wide operating temperature range of -65 to 125°C, the EBM11DRXS is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Trust in the reliability and performance of the EBM11DRXS for your connectivity needs.