EBM11DRYH

Heilind Number:SULEBM11DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRYH

Detailed Description

This female board-to-board PCB connector, with SKU EBM11DRYH, boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 5A and a high voltage tolerance of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 22 positions, spaced at 3.96mm (.156 in) pitch, offer ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its straight orientation and compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), make it space-saving and easy to integrate into PCB layouts. The matte tin termination plating enhances solderability, while the full bellow contact type ensures reliable mating. Whether used in telecommunications, aerospace, or other high-reliability systems, the EBM11DRYH connector delivers top-notch performance.