EBM11DRYN-S13

Heilind Number:SULEBM11DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRYN-S13

Detailed Description

Introducing the EBM11DRYN-S13, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding environments. With a current rating of 5A and voltage resistance up to 950VAC, it meets the needs of various applications. The connector's 2-row, 22-position design, along with a pitch of 3.96mm, allows for efficient PCB connectivity. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. With termination via card extender and matte tin plating, installation is convenient and secure. The EBM11DRYN-S13 is the perfect choice for professionals seeking high-quality connectivity solutions.