EBM11DRYN

Heilind Number:SULEBM11DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRYN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRYN

Detailed Description

Introducing the EBM11DRYN, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding applications. With PBT and Phosphor Bronze construction, this connector ensures optimal signal transmission with a current rating of 5A and a voltage capability of 950 VAC. Featuring two rows of 22 gold-plated contacts in a full bellow design, it guarantees reliable contact and low signal loss. The straight orientation and through-hole termination method make installation easy and secure, while the -65 to 125°C operating temperature range ensures durability in extreme environments. With a compact size of 10.95mm in height and 8.26mm in width, the EBM11DRYN is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in your electronic systems.