EBM11DRYS-S13

Heilind Number:SULEBM11DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRYS-S13

Detailed Description

Introducing the EBM11DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision from PBT and Phosphor Bronze materials, this connector features a high amperage handling capacity of 5A and is gendered female, with two rows for versatile connectivity. Its side hole mount type and card extender termination method ensure easy installation and secure attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers robust performance in demanding applications. The full bellow contact type and straddle orientation further enhance its durability and stability. With 22 positions and a tail length of 10.4mm, it accommodates multiple connections efficiently. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for various PCB layouts. Terminated with Matte Tin plating, it ensures long-lasting performance. In compliance with hi-rel standards, this connector, also known by the acronym EBM11DRYSS13, is a top choice for professionals in the electronics industry. Elevate your connectivity solutions with the EBM11DRYS-S13.