EBM11DRYS

Heilind Number:SULEBM11DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRYS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRYS

Detailed Description

The EBM11DRYS is a high-performance female PCB connector designed for demanding electronic applications. With a pitch of 3.96mm (.156 in) and two rows of 22 positions, it offers reliable connectivity for power and signal transmission. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient performance. The contact material is gold-plated, guaranteeing optimal conductivity even in high-voltage environments, with a maximum rating of 950 VAC. Its straight orientation and side hole mount type make installation easy, while the matte tin termination plating provides secure soldering. Operating in a wide temperature range of -65 to 125°C, the EBM11DRYS is suitable for use in various industries. Its compact design, with a height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Whether for board-to-board or card edge connections, this connector is a reliable solution for your connectivity needs.