EBM11DSAH

Heilind Number:SULEBM11DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DSAH

Detailed Description

Introducing the EBM11DSAH, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows and 22 positions, it offers ample connectivity options. The full bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The 10.95mm connector height and compact .325in width facilitate space-saving installations. With Matte Tin termination plating, it ensures durability and long-term performance. Trust the EBM11DSAH for secure and efficient board-to-board connections in your electronic systems.