EBM11DSAI

Heilind Number:SULEBM11DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSAI

Detailed Description

Introducing the EBM11DSAI, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures efficient power transmission. Featuring a gendered female design with two rows of contacts, it offers versatility in connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. The full bellow contact type and right-angle orientation further enhance its functionality. With 22 positions and a tail length of 6.85mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The EBM11DSAI is the perfect solution for high-reliability connectivity needs in aerospace, defense, and other critical sectors.