| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DSAN |
EBM11DSAN
| Heilind Number: | SULEBM11DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The 22-position, two-row design offers ample connectivity options, while the right-angle orientation and thru-hole termination method allow for easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in a variety of industries. Trust the EBM11DSAN for secure and efficient board-to-board connections in your projects.

