EBM11DSAS

Heilind Number:SULEBM11DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSAS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSAS

Detailed Description

Introducing the EBM11DSAS, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a current rating of 5A and voltage capability of 950VAC. With a right-angle orientation and side-hole mount type, it offers versatile installation options. The full bellow contact type and thru-hole termination method guarantee secure connections, while the 22 positions and 2 rows accommodate multiple connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 10.95mm in height and with a tail length of 6.85mm, it provides a compact yet robust solution. Ideal for use in industrial, aerospace, and telecommunications equipment, the EBM11DSAS is a reliable choice for your connectivity needs.