EBM11DSEF

Heilind Number:SULEBM11DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSEF

Detailed Description

The EBM11DSEF is a high-reliability board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures durability in harsh environments. The female connector, with two rows of 22 positions each, offers secure and efficient connectivity. Its floating bobbin mount type and eyelet termination method provide flexibility in installation. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission, even at a voltage of 950 VAC. Featuring full bellow contact type and straight orientation, it ensures optimal performance. With a tail length of 5.72mm and operating temperature range from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the PCB. Terminated with matte tin, it offers excellent corrosion resistance. Ideal for aerospace, defense, and industrial systems, the EBM11DSEF is a trusted solution for critical connections.