EBM11DSEH-S13

Heilind Number:SULEBM11DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSEH-S13

Detailed Description

The EBM11DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 5A and voltage capacity of 950 VAC. With 22 positions arranged in two rows and a pitch of 3.96mm, it offers versatile connectivity options. The full bellow contact type and straddle orientation guarantee secure mating, while the termination method of card extender with matte tin plating ensures efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. Ideal for use in aerospace, defense, and industrial applications, the EBM11DSEH-S13 is a reliable solution for your connectivity needs.