| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DSEH-S243 |
EBM11DSEH-S243
| Heilind Number: | SULEBM11DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
SKU EBM11DSEH-S243 features a robust design ideal for high-reliability applications. With a current rating of 3A and voltage capacity of 950VAC, this female connector ensures efficient power transmission. Its single row layout with 11 positions and full bellow contact type guarantees secure connectivity. Constructed with PBT and Phosphor Bronze, and plated with gold and matte tin, it offers superior durability and conductivity. The clearance hole mount type and eyelet termination method provide easy and reliable installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. Measuring at a compact 10.95mm in height and .325 inches in width, it's space-efficient for PCB applications. Overall, the EBM11DSEH-S243 connector is a dependable solution for board-to-board and card edge connections in demanding settings.

