EBM11DSEH

Heilind Number:SULEBM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSEH

Detailed Description

EBM11DSEH features a female connector with two rows, offering reliable connectivity for various applications. Made of PBT and Phosphor Bronze, it ensures durability and efficient performance. With a 5A amperage and 950VAC voltage rating, it meets high power transmission needs. The contact material is gold-plated phosphor bronze with a full bellow design, guaranteeing excellent conductivity and signal integrity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's 22 positions and 3.96mm pitch provide ample connectivity options. With a matte tin termination plating, it offers corrosion resistance. Compact in size with a height of 10.95mm and width of 8.26mm, it saves space on the board. Tailored for high reliability applications, it is ideal for use in critical systems.