| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 22 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DSEI-S13 |
EBM11DSEI-S13
| Heilind Number: | SULEBM11DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DSEIS13, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 22 positions spread across two rows, it offers ample connectivity options. The termination method of card extender and threaded mount type guarantee secure installation. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950VAC, this connector is suitable for a wide range of industrial settings. Its full bellow contact type and straddle orientation further enhance its functionality. The EBM11DSEIS13 is a top choice for engineers seeking durable and high-quality connectors for their PCB designs.

