EBM11DSEI-S243

Heilind Number:SULEBM11DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSEI-S243

Detailed Description

The EBM11DSEI-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a straight orientation, threaded mount type, and eyelet termination method, it offers secure and stable connections. Operating at a voltage of 950 VAC and amperage of 3 A, it is suitable for various applications. With a pitch of 3.96 mm and 11 positions, it allows for efficient PCB integration. The connector's full bellow contact type and -65 to 125 °C operating temperature range make it ideal for use in rugged conditions. Measuring 10.95 mm in height and .325 in in width, it provides a compact yet robust solution. The termination plating of matte tin ensures reliable performance over time. Compliant with high-reliability standards, the EBM11DSEI-S243 is a dependable choice for critical electronic systems.