EBM11DSEI

Heilind Number:SULEBM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSEI

Detailed Description

The EBM11DSEI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows with 22 positions, it allows for versatile connectivity. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee durability and optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and secure. With a compact design, measuring just 10.95 mm in height and 8.26 mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Trust the EBM11DSEI for your connectivity needs in aerospace, defense, and other high-reliability industries.