EBM11DSEN-S13

Heilind Number:SULEBM11DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSEN-S13

Detailed Description

Introducing the EBM11DSEN-S13, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows of 22 female contacts, this connector offers reliable connectivity in even the most challenging environments. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission and longevity. The full bellow contact type and termination method via card extender guarantee secure and stable connections. Operating at up to 950 VAC and 5 A, this connector is suitable for a wide range of power and signal applications. With a pitch of 3.96 mm and a straddle orientation, it provides flexibility in board layout. Its rugged construction, with an operating temperature range of -65 to 125 °C and matte tin termination plating, makes it ideal for industrial and harsh environment usage. Trust the EBM11DSEN-S13 for high-reliability connectivity in your next project.