EBM11DSEN

Heilind Number:SULEBM11DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DSEN

Detailed Description

Introducing the EBM11DSEN, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent industry standards for power transmission. Featuring two rows of 22 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining efficient signal transmission. The full bellow contact type with gold plating guarantees low contact resistance and optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of operating conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for high-density PCB layouts. The termination method using eyelets and matte tin plating ensures easy and secure installation. Ideal for use in aerospace, military, and industrial applications, the EBM11DSEN is a reliable solution for your connectivity needs.