EBM11DSES-S13

Heilind Number:SULEBM11DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSES-S13

Detailed Description

The EBM11DSES-S13 PCB connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a 5A amperage and 950VAC voltage rating, it delivers efficient power transmission. This female connector has two rows of 22 positions each, making it suitable for high-density applications. The side hole mount type and card extender termination method provide easy and secure installation. Its phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Its matte tin termination plating ensures durability. Overall, the EBM11DSESS13 connector is a reliable solution for board-to-board and card edge connections in electronic systems.