EBM11DSES-S243

Heilind Number:SULEBM11DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSES-S243

Detailed Description

The EBM11DSES-S243 is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT housing with Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, it meets stringent safety standards. The 11-position connector with a pitch of 3.96mm is perfect for compact designs. Its straight orientation and side-hole mount type make installation easy, while the eyelet termination method offers secure connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. With a connector height of 10.95mm and a width of 8.26mm, it fits seamlessly into PCB layouts. The Matte Tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the EBM11DSESS243 is a reliable choice for your connectivity needs.