EBM11DSES

Heilind Number:SULEBM11DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DSES

Detailed Description

The EBM11DSES is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector has a female gender, two rows of contacts, and a side hole mount type for easy installation. Its full bellow contact design and straight orientation guarantee secure connections. With 22 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it ideal for use in harsh conditions. With a compact size and matte tin termination plating, the EBM11DSES is a versatile and reliable solution for your PCB connectivity needs.