EBM11DSUI

Heilind Number:SULEBM11DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULEBM11DSUI

Detailed Description

Introducing the EBM11DSUI, a high-performance PCB connector designed for reliable power transmission in industrial applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with its threaded mount type and thru hole termination method. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power delivery with minimal loss. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for smooth insertion and removal. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 11 positions and a pitch of 3.96mm, it offers flexibility for various PCB layouts. Trust the EBM11DSUI for dependable connectivity in your critical systems.