| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 11 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 11 |
| SKU: | SULEBM11DSUN |
EBM11DSUN
| Heilind Number: | SULEBM11DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DSUN, a high-performance board-to-board PCB connector designed for optimal functionality in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 5A and voltage capacity of 950VAC, it meets the demands of various applications. The 11 positions, each with gold-plated phosphor bronze contacts, guarantee efficient signal transmission. Its straight orientation and 3.96mm pitch offer easy integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating enhances durability. Perfect for use in industrial and commercial settings, the EBM11DSUN is a dependable choice for your connectivity needs.

