| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DSUS |
EBM11DSUS
| Heilind Number: | SULEBM11DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DSUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DSUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side-hole mount type, this connector is perfect for space-constrained environments. Featuring 11 positions and a current rating of 5A, it ensures reliable power transmission. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh industrial environments. Its straight orientation and full bellow contact type make for easy and secure connections. With matte tin termination plating, it offers reliable soldering connections. Trust the EBM11DSUS for your critical connectivity needs.

