EBM11DSXI

Heilind Number:SULEBM11DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSXI
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSXI

Detailed Description

Introducing SKU EBM11DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 11 positions with a single row layout offer versatile connectivity options. Gold plated contacts on a full bellow design guarantee low contact resistance and long-term durability. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. With a compact size of 10.95mm in height and .325 inches in width, it offers space-efficient connectivity solutions. Trust in the reliability of this connector for your critical applications.