EBM11DSXN

Heilind Number:SULEBM11DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSXN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSXN

Detailed Description

Introducing the EBM11DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 5 A and a voltage rating of 950 VAC, it meets stringent industrial requirements. The 11-position connector with a straight orientation and 3.96 mm pitch offers easy and secure mating. Its full bellow contact type and thru-hole termination method guarantee excellent connectivity. Operating smoothly in temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The compact design, with a connector height of 10.95 mm and width of 8.26 mm, saves space on PCBs. Matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and telecommunications, the EBM11DSXN is a top choice for reliable and high-speed data transfer.