EBM12DCAD

Heilind Number:SULEBM12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCAD

Detailed Description

The EBM12DCAD is a high-performance PCB connector designed for demanding applications. With a compact design, this female connector features two rows for secure connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in various environments. The contact plating of Gold provides excellent conductivity, while the termination method of Thru Hole offers easy installation. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets stringent electrical requirements. The Hairpin contact type and Clearance Hole mount type make it suitable for right-angle orientations. With 24 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The connector is RoHS compliant and operates within a wide temperature range of -65 to 125°C, making it ideal for industrial and commercial use. Trust the EBM12DCAD for seamless board-to-board connections in your electronic systems.