EBM12DCAH

Heilind Number:SULEBM12DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCAH

Detailed Description

Introducing the EBM12DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation facilitate secure and space-efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and through-hole termination method provide easy installation. With a compact size of 9.4mm width and 15.49mm height, the EBM12DCAH is ideal for compact electronic devices. Trust in its matte tin termination plating for long-term durability. Perfect for high-reliability applications, this connector is a must-have for your PCB assembly needs.