EBM12DCAN

Heilind Number:SULEBM12DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCAN

Detailed Description

Introducing the EBM12DCAN, a high-performance female board-to-board PCB connector designed for reliable power transmission. With a rugged construction featuring PBT and Phosphor Bronze materials and Gold contact plating, this connector ensures optimal conductivity and durability in demanding environments. Boasting a 3A amperage and 950VAC voltage rating, it is suitable for high-power applications. The connector offers 24 positions in a 2-row configuration, with a 3.96mm pitch and Hairpin contact type for secure connections. Its right-angle orientation and no-mounting design allow for flexible installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBM12DCAN guarantees performance and longevity in industrial and commercial settings. Upgrade your connectivity with this essential component from our lineup of reliable PCB connectors.