| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCAT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DCAT |
EBM12DCAT
| Heilind Number: | SULEBM12DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DCAT Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in any application. With a 3A amperage rating and 950VAC voltage capability, it's ideal for demanding environments. The Hairpin contact type and Gold plating guarantee excellent signal transmission, while the right-angle orientation and threaded mount type offer versatile installation options. With 24 positions and a pitch of 3.96mm, this connector provides ample connectivity in a compact design. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust in the EBM12DCAT for seamless board-to-board connections.

