EBM12DCBD

Heilind Number:SULEBM12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCBD

Detailed Description

Introducing the EBM12DCBD, a high-performance board-to-board PCB connector designed for rugged applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation offer efficient mating. With 24 positions and 2 rows, it allows for versatile connectivity on your PCB. The thru-hole termination method and clearance hole mount type ensure easy and secure installation. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in various industries. Trust in the EBM12DCBD for robust and dependable board-to-board connections.