EBM12DCBH

Heilind Number:SULEBM12DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCBH

Detailed Description

The EBM12DCBH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 24 female contacts made of durable PBT and phosphor bronze with gold plating, it ensures optimal conductivity even in demanding environments. The hairpin contact type and right-angle orientation offer easy and secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. With a maximum amperage of 3A and voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees dependable performance in harsh conditions. The termination plating of matte tin enhances durability and corrosion resistance. Classified under the category of high-quality board-to-board PCB connectors, the EBM12DCBH is the perfect choice for demanding industrial and electronic projects.