EBM12DCBI

Heilind Number:SULEBM12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCBI

Detailed Description

The EBM12DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. With a compact design, it offers 24 positions in a right-angle orientation, making it ideal for space-constrained environments. The threaded mount type and thru-hole termination method provide secure and stable installation on the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The contact type of Hairpin and pitch of 3.96mm (.156 in) further enhance its performance. With a tail length of 4.57mm (.18 in) and a connector height of 15.49mm (.61 in), it offers easy integration into your system. The matte tin termination plating ensures long-term durability. Trust the EBM12DCBI for your critical connectivity needs in aerospace, defense, and other high-reliability applications.