EBM12DCBN

Heilind Number:SULEBM12DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCBN

Detailed Description

Introducing the EBM12DCBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with 24 positions, offering ample space for versatile applications. Crafted with durable PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. The contact material is coated with gold for optimal conductivity, while the termination method is through hole for secure attachment. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its hairpin contact type and right-angle orientation provide efficient signal transmission, while the operating temperature range of -65 to 125 °C guarantees stability in extreme conditions. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for easy integration into PCB layouts. Trust the EBM12DCBN for robust and dependable board-to-board connections in your electronic designs.