EBM12DCBS

Heilind Number:SULEBM12DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCBS

Detailed Description

The EBM12DCBS connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in various applications. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector offers secure power transmission. Its female gender and side hole mount type make it easy to integrate into existing setups. The 24-position, two-row design allows for efficient connectivity. Utilizing gold-plated phosphor bronze contacts with a hairpin structure, it guarantees excellent signal transmission. With a pitch of 3.96 mm and right-angle orientation, it optimizes space utilization on PCBs. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures a durable connection. Perfect for board-to-board and card edge connections, the EBM12DCBS is a reliable choice for your connectivity needs.