EBM12DCBT

Heilind Number:SULEBM12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCBT

Detailed Description

The EBM12DCBT connector offers reliable board-to-board connectivity with its two rows of female pins, making it ideal for various electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and performance. With a voltage rating of 950 VAC and an amperage of 3A, it meets the demands of high-power systems. The gold-plated contacts provide excellent conductivity, while the hairpin design ensures secure connections. Featuring a threaded mount and through-hole termination, installation is easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 24 positions and a 3.96mm pitch, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances durability. Overall, the EBM12DCBT is a high-quality solution for demanding PCB connectivity needs.