EBM12DCCD

Heilind Number:SULEBM12DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCCD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCCD

Detailed Description

Introducing our EBM12DCCD connector, featuring a durable construction with PBT and phosphor bronze materials. This female connector is designed for high-performance applications, with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 24 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. The contact material is phosphor bronze with gold plating for optimal conductivity. The 3.96mm pitch and hairpin contact type further enhance signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. The matte tin termination plating adds to its reliability. As part of our board-to-board PCB connector series, the EBM12DCCD offers high-quality, high-reliability connectivity solutions for your projects.