EBM12DCCI

Heilind Number:SULEBM12DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCCI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCCI

Detailed Description

The EBM12DCCI PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector is designed for durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The threaded mount type and thru-hole termination method make it easy to install on your PCB. Gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures a secure connection. With 24 positions and a pitch of 3.96mm, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. The matte tin termination plating adds to its reliability. Ideal for high-reliability applications, the EBM12DCCI is a must-have component in your electronic assembly projects.