| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCCN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DCCN |
EBM12DCCN
| Heilind Number: | SULEBM12DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCCN |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, featuring two rows and a pitch of 3.96mm, offers robust connectivity in various electronic applications. With gold-plated phosphor bronze contacts and a contact rating of 3A at 950VAC, it ensures reliable signal transmission. The right-angle orientation and hairpin contact type facilitate secure PCB connections, while the thru-hole termination method with matte tin plating guarantees easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for board-to-board or card edge connections. Perfect for high-performance systems, this EBM12DCCN connector is a dependable choice for your connectivity needs.

