EBM12DCCS

Heilind Number:SULEBM12DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCCS

Detailed Description

The EBM12DCCS PCB connector offers reliable power and signal transmission with its dual-row design, featuring 24 female contacts made of durable Phosphor Bronze with Gold plating. Suitable for high-voltage applications up to 950 VAC, this connector ensures secure connectivity in demanding environments. Its Right Angle orientation and Side Hole mount type allow for easy installation on PCBs. With a 3A amperage rating and operating temperature range of -65 to 125°C, it guarantees performance and durability. The connector's hairpin contact type and thru-hole termination method provide efficient signal transfer. Measuring at just 9.4mm in width and 15.49mm in height, it's compact yet robust, making it ideal for various industrial and commercial projects. Terminated with Matte Tin for added protection, the EBM12DCCS is a reliable solution for your board-to-board connection needs.