EBM12DCCT

Heilind Number:SULEBM12DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCCT

Detailed Description

Introducing the EBM12DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, military, and industrial environments. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method ensure secure and reliable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh conditions. The connector has 2 rows, 24 positions, and a pitch of 3.96 mm, providing ample connectivity options. Its right-angle orientation and hairpin contact type offer flexibility in installation. The matte tin termination plating ensures long-term performance. Trust the EBM12DCCT for your critical connectivity needs.